LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
35% OFF
JXTCONN C125F21-3P200C1-111 product image
  • C125F21-3P200C1-111 thumbnail 1
  • C125F21-3P200C1-111 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JXTCONN C125F21-3P200C1-111

Manufacturer
JXTCONNAsian Brands
MPN
C125F21-3P200C1-111
LCSC Part #
C37635005
Packaging
-
Customer #
Key Attributes
Single Conductor Cables (Hook-Up Wire)
Datasheetpdf iconJXTCONN C125F21-3P200C1-111

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCables, Wires/Single Conductor Cables (Hook-Up Wire)
ManufacturerJXTCONN
Packaging-
CopperContent-
colourRed, yellow, black
NumberOfTerminals(PCS)-
NumberOfWires(PCS)-
ConnectorSystem-
NumberOfAdhesiveShells(PCS)-
WireRodUL1571 28AWG
Number of stitches3P
ProductUsage-
Conductor diameter-
Category-
attachment-
ThreadLength20cm
WireDiameter0.9mm
Wire gauge28AWG
WorkingTemperature-
Connection mode-
Number of connected endsSingle-ended
spacing1.25mm
typeTerminal wire
Line number3.0
Tail processingTin plated
specifications-
Pin count-
Buckle-
WireDiameter(mm)-
Wiring Method-
WithstandVoltage-;-
Digit-
InsulationResistance-;-
RatedCurrent-
length-
RatedVoltage-
size-
material quality-
material-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1213$ 0.0789$ 0.39
Standard Packaging200/Full Bag
Better price for more quantity?
$