GH1.25mm Cable Assembly 6P 200mm Single End Stripped & Tinned 3.0mm
| Manufacturer | JXTCONNAsian Brands |
| MPN | C125E11-6P200C1-111 |
| LCSC Part # | C37635003 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | JXTCONN | |
| Packaging | - | |
| colour | White, red, green, blue, yellow, black | |
| WireRod | UL1571 28AWG | |
| Number of stitches | 6P | |
| attachment | - | |
| ThreadLength | 20cm | |
| Wire gauge | 28AWG | |
| WorkingTemperature | - | |
| Connection mode | - | |
| Number of connected ends | Single-ended | |
| spacing | 1.25mm | |
| type | Terminal wire | |
| Line number | 6.0 | |
| Tail processing | Tin plated | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 939
939 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.209$ 0.1463 | $ 0.15 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | JXTCONN | |
| Packaging | - | |
| colour | White, red, green, blue, yellow, black | |
| WireRod | UL1571 28AWG | |
| Number of stitches | 6P | |
| attachment | - | |
| ThreadLength | 20cm | |
| Wire gauge | 28AWG | |
| WorkingTemperature | - | |
| Connection mode | - | |
| Number of connected ends | Single-ended | |
| spacing | 1.25mm | |
| type | Terminal wire | |
| Line number | 6.0 | |
| Tail processing | Tin plated | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


