LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN C254E11-6P200C1-111 product image
  • C254E11-6P200C1-111 thumbnail 1
  • C254E11-6P200C1-111 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XH2.54mm Cable Assembly 6P 200mm Single End Stripped & Tinned 3.0mm

Manufacturer
JXTCONNAsian Brands
MPN
C254E11-6P200C1-111
LCSC Part #
C37634998
Packaging
-
Customer #
Key Attributes
Single Conductor Cables (Hook-Up Wire)
Datasheetpdf iconJXTCONN C254E11-6P200C1-111
In-Stock: 764
764 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2929$ 0.2051$ 0.21
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCables, Wires/Single Conductor Cables (Hook-Up Wire)
ManufacturerJXTCONN
Packaging-
colourWhite, red, green, blue, yellow, black
WireRodUL1007 24AWG
Number of stitches6P
attachment-
ThreadLength20cm
WireDiameter1.4mm
Wire gauge24AWG
WorkingTemperature-
Connection mode-
Number of connected endsSingle-ended
spacing2.54mm
typeTerminal wire
Line number6.0
Tail processingTin plated
Buckle-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece