LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CAZN E10B-FT3-PWF/MT3-NWA-1PV-S product image
  • E10B-FT3-PWF/MT3-NWA-1PV-S thumbnail 1
  • E10B-FT3-PWF/MT3-NWA-1PV-S thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CAZN E10B-FT3-PWF/MT3-NWA-1PV-SRoHS

Manufacturer
CAZNAsian Brands
MPN
E10B-FT3-PWF/MT3-NWA-1PV-S
LCSC Part #
C37634895
Packaging
-
Customer #
Key Attributes
Type-C USB Cables Assemblies RoHS
Datasheetpdf iconCAZN E10B-FT3-PWF/MT3-NWA-1PV-S

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/USB Cables Assemblies
ManufacturerCAZN
Packaging-
material quality-
Function-
Support Current-;-;-
packing-
Charging Power-
transmission speed-
WireDiameter-;-
Specifications and dimensions-
colourBlack
transmission distance-
WireGauge-
Core Material-;-
Interface Material-
Shell-;-;-;-
Characteristic-;-
Shield-
Insert material-
specifications-
Joint material-
RoHS status-;-
Wire specifications-;-
weight-
Humidity Sensitivity Level (MSL)-;-;-;-
REACH status-;-
Packaging size-
CategoryUSB Cable
InterfaceType-C
Interface Type-
Product Color-
Resolving Power-
Length(LineLength)-;-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1637$ 4.16
Standard Packaging10/Full Bag
Better price for more quantity?
$