LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ruishen RSCM11548-5mH-3P product image
  • RSCM11548-5mH-3P thumbnail 1
  • RSCM11548-5mH-3P thumbnail 2
  • RSCM11548-5mH-3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ruishen RSCM11548-5mH-3PRoHS

Manufacturer
RuishenAsian Brands
MPN
RSCM11548-5mH-3P
LCSC Part #
C37634003
Packaging
-
Customer #
Key Attributes
CMC 5mH 200A 3LN
Datasheetpdf iconRuishen RSCM11548-5mH-3P
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 47.6986$ 47.70
3+$ 43.0112$ 129.03
24+$ 40.8494$ 980.39
Standard Packaging12/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerRuishen
Packaging-
Inductance @ Frequency5mH@1KHz
DC Resistance(DCR)3mΩ
Insulation Resistance(IR)-
Voltage Rating (AC)-
Number of Lines3
Voltage Rating-
Impedance @ Frequency-
Voltage Withstand2.5kV
Current Rating200A
Operating Temperature-25℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging12
Sales UnitPiece