Ruishen RSCM9544-1.8mH-3P
| Manufacturer |
Ruishen
Asian Brands |
| Mfr. Part # | RSCM9544-1.8mH-3P |
| LCSC Part # | C37634001 |
| Package | - |
| Customer # | |
| Key Attributes | CMC 1.8mH 150A 3LN |
| Description | 1.8mH@1KHz 3Line Common Mode Choke 150A DCR 3mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Ruishen | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 28.4622 | $ 28.46 |
10+ | $ 27.4887 | $ 274.89 |
Standard Packaging 12/Full
| ||