Ruishen RSCH13285-209uH
| Manufacturer |
Ruishen
Asian Brands |
| Mfr. Part # | RSCH13285-209uH |
| LCSC Part # | C37633998 |
| Package | Through Hole-6P,132x85mm |
| Customer # | |
| Key Attributes | FIXED IND 209uH 150A 14mΩ Through Hole-6P,132x85mm |
| Description | 150A 209uH 14mΩ Flat-wire wound inductor ±15% Through Hole-6P,132x85mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ruishen | |
| Package | Through Hole-6P,132x85mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 64.9807 | $ 64.98 |
30+ | $ 61.7139 | $ 1851.42 |
Standard Packaging 6/Full
| ||