LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ruishen RSCM7060-501 product image
  • RSCM7060-501 thumbnail 1
  • RSCM7060-501 thumbnail 2
  • RSCM7060-501 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Ruishen RSCM7060-501RoHS

Manufacturer
RuishenAsian Brands
MPN
RSCM7060-501
LCSC Part #
C37633985
Packaging
SMD-4P,7x6mm
Customer #
Key Attributes
CMC 5A 2LN 450Ω SMD
Datasheetpdf iconRuishen RSCM7060-501
In-Stock: 2,035
2,035 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2777$ 1.39
50+$ 0.2189$ 10.95
150+$ 0.1938$ 29.07
1,500+$ 0.146$ 219.00
3,000+$ 0.132$ 396.00
4,500+$ 0.1236$ 556.20
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerRuishen
PackagingSMD-4P,7x6mm
Inductance @ Frequency-
DC Resistance(DCR)10mΩ
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)-
Number of Lines2
Voltage Rating-
Voltage Withstand-
Impedance @ Frequency450Ω@100MHz
Current Rating5A
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece