LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AC245DGSRQ1 product image
Images for reference only

TI SN74AC245DGSRQ1RoHS

Manufacturer
MPN
SN74AC245DGSRQ1
LCSC Part #
C37633304
Packaging
VSSOP-20
Customer #
Key Attributes
StandardCMOS 1.5V~6V 8 6.5ns@5V,50pF 80uA VSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI SN74AC245DGSRQ1
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7378$ 0.74
10+$ 0.6308$ 6.31
30+$ 0.5546$ 16.64
100+$ 0.493$ 49.30
500+$ 0.4735$ 236.75
1,000+$ 0.4622$ 462.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVSSOP-20
Input typeStandardCMOS
Current - Output High(IOH)24mA
Series74AC
Voltage - Supply1.5V~6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesOutput enable
Propagation Delay6.5ns@5V,50pF
Quiescent Current80uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece