LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
E-Switch R1973BBLKGILKF2 product image
Images for reference only

E-Switch R1973BBLKGILKF2RoHS

Manufacturer
MPN
R1973BBLKGILKF2
LCSC Part #
C3762854
Packaging
-
Customer #
Key Attributes
125V Double pole single throw 10000 times 9A Rocker Switches RoHS
Datasheetpdf iconE-Switch R1973BBLKGILKF2

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerE-Switch
Packaging-
Voltage Rating (AC)125V
Operating Temperature-30℃~+65℃
CircuitDouble pole single throw
Actuator ColorGreen
Actuator Type-
With Lamp-
Actuator IdentifierNo Marking
Life10000 times
Termination Style-
Current Rating9A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0362$ 2.04
Standard Packaging1/Full Bag
Better price for more quantity?
$