E-Switch RA1H1C112R
| Manufacturer | |
| Mfr. Part # | RA1H1C112R |
| LCSC Part # | C3762839 |
| Package | - |
| Customer # | |
| Key Attributes | SWITCH ROCKER 16A 125V |
| Description | Rocker Switch 16A(AC) 125V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | E-Switch | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7363 | $ 0.74 |
10+ | $ 0.596 | $ 5.96 |
30+ | $ 0.5266 | $ 15.80 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$