LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse LVR100K-240 product image
Images for reference only

Littelfuse LVR100K-240RoHS

Manufacturer
MPN
LVR100K-240
LCSC Part #
C3762788
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 265V 1A TH
Datasheetpdf iconLittelfuse LVR100K-240
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2301$ 0.23
250+$ 0.0891$ 22.28
500+$ 0.086$ 43.00
1,000+$ 0.0844$ 84.40
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-
Voltage - Max265V
Hold Current1A
Pitch-
Current - Max10A
Trip Current2A
Height-
Length-
Width-
Resistance @ 25℃218mΩ
Time to Trip(Max)21.9s
Resistance - Post Trip (R1) (Max)580mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

This product is the LVR100K-240 PolySwitch PTC overcurrent protection device. At 20°C, the rated operating voltage (AC/DC) is 240V, and the maximum interrupt voltage/current (AC/DC) is 265V and 10.0A. The insulating material is a cured flame-retardant epoxy polymer (compliant with UL94 V-0 requirements), and the lead material is 20 AWG tinned copper (nominal diameter 0.81mm/0.032"). The product features manufacturer markings and part identification. Certifications include UL (File No. E74889), CSA (File No. 78165), TUV PS300, and UL1434.

Features

AI Translation
  • Rated operating voltage (20°C, AC/DC): 240V
  • Maximum interrupting voltage/current (20°C, AC/DC): 265V, 10.0A
  • Insulation material: Cured flame-retardant epoxy polymer (UL94 V-0 compliant)
  • Lead material: 20 AWG tinned copper (nominal diameter 0.81mm/0.032")