TDK B59101P1120A062
| Manufacturer | |
| MPN | B59101P1120A062 |
| LCSC Part # | C3762782 |
| Packaging | 3225 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 170mA 3225 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TDK | |
| Packaging | 3225 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 30V | |
| Hold Current | 170mA | |
| Pitch | - | |
| Current - Max | - | |
| Trip Current | 355mA | |
| Height | 3.3mm | |
| Length | 8mm | |
| Width | 6.3mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 7.8Ω | |
| Resistance - Post Trip (R1) (Max) | 13Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Molded epoxy encapsulation, lead-free tinned solder terminals
- Marking: Type, manufacturer's logo, reference temperature in °C
- Suitable for wave and reflow soldering
- Suitable for automatic placement
- Qualification based on AEC-Q200, Rev. D
- Moisture sensitivity level (MSL) 1 acc. to JEDEC J-STD-020D
- RoHS-compatible
Applications
AI Translation
- Overcurrent protection
- Short circuit protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4538 | $ 0.45 |
| 200+ | $ 0.1757 | $ 35.14 |
| 500+ | $ 0.1695 | $ 84.75 |
| 1,000+ | $ 0.1664 | $ 166.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TDK | |
| Packaging | 3225 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 30V | |
| Hold Current | 170mA | |
| Pitch | - | |
| Current - Max | - | |
| Trip Current | 355mA | |
| Height | 3.3mm | |
| Length | 8mm | |
| Width | 6.3mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 7.8Ω | |
| Resistance - Post Trip (R1) (Max) | 13Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Molded epoxy encapsulation, lead-free tinned solder terminals
- Marking: Type, manufacturer's logo, reference temperature in °C
- Suitable for wave and reflow soldering
- Suitable for automatic placement
- Qualification based on AEC-Q200, Rev. D
- Moisture sensitivity level (MSL) 1 acc. to JEDEC J-STD-020D
- RoHS-compatible
Applications
AI Translation
- Overcurrent protection
- Short circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

