LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MPTR30V090 product image
Images for reference only

Meritek MPTR30V090RoHS

Manufacturer
MPN
MPTR30V090
LCSC Part #
C3762772
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 30V 900mA TH
Datasheetpdf iconMeritek MPTR30V090
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3741$ 0.37
200+$ 0.1448$ 28.96
500+$ 0.1397$ 69.85
1,000+$ 0.1372$ 137.20
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current900mA
Pitch-
Current - Max100A
Power Dissipation600mW
Trip Current1.8A
Height-
Length7.4mm
Width-
Resistance @ 25℃70mΩ
Time to Trip(Max)5.9s
Resistance - Post Trip (R1) (Max)220mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Operating temperature: -40°C ~ 85°C, high-temperature version up to 125°C
  • Operating current: 0.05A ~ 15.0A
  • Maximum voltage: 16V ~ 90V
  • Suitable for various electronic applications
  • UL/cUL safety certified, certificate no.: E223037
  • TUV safety certified, certificate no.: R50223766