LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MPTS1812L050R product image
Images for reference only

Meritek MPTS1812L050RRoHS

Manufacturer
MPN
MPTS1812L050R
LCSC Part #
C3762764
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 16V 500mA 1812
Datasheetpdf iconMeritek MPTS1812L050R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1478$ 0.15
200+$ 0.0572$ 11.44
500+$ 0.0552$ 27.60
1,000+$ 0.0542$ 54.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current500mA
Pitch-
Current - Max100A
Power Dissipation800mW
Trip Current1A
Height-
Length-
Width-
Resistance @ 25℃150mΩ
Time to Trip(Max)150ms
Resistance - Post Trip (R1) (Max)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Operating current: 0.01A ~ 5.0A
  • Maximum voltage: 6V ~ 60V
  • Temperature range: -40°C to 85°C
  • Ideal for high-density applications
  • Faster trip time than standard SMD devices
  • Solid-state, surface-mountable: 0603, 0805, 1206, 1210, 1812, 2920
  • UL/cUL safety certified: File No. E223037
  • TUV safety certified: File No. R50223766