LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B57236S0160M000 product image
  • B57236S0160M000 thumbnail 1
  • B57236S0160M000 thumbnail 2
  • B57236S0160M000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK B57236S0160M000RoHS

Manufacturer
MPN
B57236S0160M000
LCSC Part #
C3762759
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
NTC thermistors for inrush current limiting
Datasheetpdf iconTDK B57236S0160M000
In-Stock: 870
870 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3256$ 1.63
50+$ 0.258$ 12.90
150+$ 0.229$ 34.35
1,000+$ 0.1929$ 192.90
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Inrush Current Limiters (ICL)
ManufacturerTDK
PackagingThrough Hole,P=5mm
Resistance @ 25℃16Ω
Width5mm
Current - Max2.9A
Power Dissipation2.1W
Pitch5mm
Thermal Time Constant1.17min
Resistance Tolerance±20%

Features

AI Translation
  • Leaded and coated NTC thermistors
  • Tinned copper wire, kinked
  • Coating material flame retardant to UL 94 V-0
  • Component marking includes the manufacturer’s logo, resistance value and data code
  • Highly stable electrical characteristics

Applications

AI Translation
  • Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors