LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MPTH250V180X product image
Images for reference only

Meritek MPTH250V180XRoHS

Manufacturer
MPN
MPTH250V180X
LCSC Part #
C3762753
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 250V 180mA TH
Datasheetpdf iconMeritek MPTH250V180X
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3552$ 0.36
200+$ 0.1375$ 27.50
500+$ 0.1327$ 66.35
1,000+$ 0.1303$ 130.30
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max250V
Hold Current180mA
Pitch-
Current - Max10A
Power Dissipation1.5W
Trip Current650mA
Height-
Length-
Width-
Resistance @ 25℃800mΩ
Time to Trip(Max)2s
Resistance - Post Trip (R1) (Max)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • Operating current: 80mA to 400mA
  • Maximum blocking voltage: 250V / 600V
  • Temperature range: -40°C to 85°C
  • Low holding current solid state
  • Suitable for various electronic applications
  • UL/CUL safety certified, file number: E223037
  • TUV safety certified, registration number: R50223766