LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B59886C0120A070 product image
Images for reference only

TDK B59886C0120A070RoHS

Manufacturer
MPN
B59886C0120A070
LCSC Part #
C3762749
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 550V TH
Datasheetpdf iconTDK B59886C0120A070
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3225$ 0.32
200+$ 0.1248$ 24.96
500+$ 0.1204$ 60.20
1,000+$ 0.1183$ 118.30
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTDK
PackagingThrough Hole
Operating Temperature-40℃~+125℃
Voltage - Max550V
Hold Current-
Pitch-
Current - Max100mA
Power Dissipation-
Trip Current24mA
Height10mm
Length25mm
Width6.5mm
Resistance @ 25℃1.5kΩ
Time to Trip(Max)-
Resistance - Post Trip (R1) (Max)840Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Lead-free terminals
  • Marking: Type, manufacturer's logo, reference temperature in ℃ and date code YYWW
  • UL approval to UL 1434 with ∇max = 230 V and VR = 220 V (file number E69802) for selected types
  • RoHS-compatible

Applications

AI Translation
  • Overcurrent protection
  • Short circuit protection