BOURNS MF-SMDF100/33X-2
| Manufacturer | |
| MPN | MF-SMDF100/33X-2 |
| LCSC Part # | C3762748 |
| Packaging | SMD,5.1x4.6mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 1.1A SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.1x4.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.1A | |
| Current - Max | 40A | |
| Trip Current | 2.2A | |
| Time to Trip(Max) | 500ms | |
| Resistance @ 25℃ | 60mΩ | |
| Resistance - Post Trip (R1) (Max) | 400mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-thin profile
- Extremely fast trip time
- High voltage
- RoHS compliant* and halogen-free**
- 2018 package size
- Agency approved: cFSUS
Applications
AI Translation
- Power over Ethernet (IEEE 802.3af) port protection
- Automotive electronic control module protection
- Telecom equipment low-voltage protection
In-Stock: 29
29 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6119 | $ 0.61 |
| 10+ | $ 0.5979 | $ 5.98 |
| 30+ | $ 0.5886 | $ 17.66 |
| 100+ | $ 0.5793 | $ 57.93 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.1x4.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.1A | |
| Current - Max | 40A | |
| Trip Current | 2.2A | |
| Time to Trip(Max) | 500ms | |
| Resistance @ 25℃ | 60mΩ | |
| Resistance - Post Trip (R1) (Max) | 400mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-thin profile
- Extremely fast trip time
- High voltage
- RoHS compliant* and halogen-free**
- 2018 package size
- Agency approved: cFSUS
Applications
AI Translation
- Power over Ethernet (IEEE 802.3af) port protection
- Automotive electronic control module protection
- Telecom equipment low-voltage protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

