LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON SCF4030-22-06 product image
Images for reference only

EATON SCF4030-22-06RoHS

Manufacturer
MPN
SCF4030-22-06
LCSC Part #
C3762733
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 48V
Datasheetpdf iconEATON SCF4030-22-06
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9425$ 0.94
200+$ 0.3656$ 73.12
500+$ 0.3517$ 175.85
1,000+$ 0.3456$ 345.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerEATON
Packaging-
Operating Temperature-20℃~+60℃
Voltage - Max48V
Hold Current-
Pitch-
Current - Max22A
Power Dissipation-
Trip Current-
Height-
Length4mm
Width3mm
Time to Trip(Max)-
Resistance @ 25℃0.8mΩ
Resistance - Post Trip (R1) (Max)0.8mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Surface mount, 3-pin fuse
  • Overcurrent and overcharge protection
  • Integrated thermal element for triggering operation
  • Battery-powered electronics applications
  • Unique fusible device with fast-acting performance
  • Moisture Sensitivity Level (MSL): 1

Applications

AI Translation
  • Laptops and portable computers
  • Handheld power tools
  • Battery-powered household appliances