Meritek MPRV120V070
| Manufacturer | |
| MPN | MPRV120V070 |
| LCSC Part # | C3762732 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 120V 750mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Meritek | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 120V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 5A | |
| Power Dissipation | 1.8W | |
| Trip Current | 1.5A | |
| Height | - | |
| Length | 10.6mm | |
| Width | - | |
| Resistance @ 25℃ | 250mΩ | |
| Time to Trip(Max) | 6.3s | |
| Resistance - Post Trip (R1) (Max) | 600mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating current: 0.10A to 3.75A
- Maximum operating voltage: 120V AC/DC, 240V AC/DC
- Maximum interrupting voltage: 135V AC/DC, 265V AC/DC
- Operating temperature: -40°C to 85°C
- Suitable for a wide range of electronic applications
- UL/cUL safety certified, file number: E223037
- TUV safety certified, certificate number: R50223766
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2714 | $ 0.27 |
| 300+ | $ 0.1051 | $ 31.53 |
| 600+ | $ 0.1014 | $ 60.84 |
| 900+ | $ 0.0996 | $ 89.64 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Meritek | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 120V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 5A | |
| Power Dissipation | 1.8W | |
| Trip Current | 1.5A | |
| Height | - | |
| Length | 10.6mm | |
| Width | - | |
| Resistance @ 25℃ | 250mΩ | |
| Time to Trip(Max) | 6.3s | |
| Resistance - Post Trip (R1) (Max) | 600mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating current: 0.10A to 3.75A
- Maximum operating voltage: 120V AC/DC, 240V AC/DC
- Maximum interrupting voltage: 135V AC/DC, 265V AC/DC
- Operating temperature: -40°C to 85°C
- Suitable for a wide range of electronic applications
- UL/cUL safety certified, file number: E223037
- TUV safety certified, certificate number: R50223766
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

