LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MPTR60V300 product image
Images for reference only

Meritek MPTR60V300RoHS

Manufacturer
MPN
MPTR60V300
LCSC Part #
C3762703
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 60V 3A TH
Datasheetpdf iconMeritek MPTR60V300
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4581$ 0.46
200+$ 0.1773$ 35.46
500+$ 0.1711$ 85.55
1,000+$ 0.168$ 168.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current3A
Pitch-
Current - Max40A
Power Dissipation2.8W
Trip Current6A
Height-
Length24.9mm
Width-
Resistance @ 25℃40mΩ
Time to Trip(Max)19.8s
Resistance - Post Trip (R1) (Max)100mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Operating temperature: -40°C ~ 85°C, high-temperature version up to 125°C
  • Operating current: 0.05A ~ 15.0A
  • Maximum voltage: 16V ~ 90V
  • Suitable for various electronic applications
  • UL/cUL safety certified, certificate no.: E223037
  • TUV safety certified, certificate no.: R50223766