LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZCG0035FF2C product image
Images for reference only

Bel Fuse 0ZCG0035FF2CRoHS

Manufacturer
MPN
0ZCG0035FF2C
LCSC Part #
C3762699
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 16V 350mA 1812
Datasheetpdf iconBel Fuse 0ZCG0035FF2C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0567$ 0.06
200+$ 0.022$ 4.40
500+$ 0.0212$ 10.60
1,000+$ 0.0208$ 20.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current350mA
Pitch-
Current - Max40A
Power Dissipation800mW
Trip Current700mA
Height-
Length-
Width-
Time to Trip(Max)100ms
Resistance @ 25℃100mΩ
Resistance - Post Trip (R1) (Max)320mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • 1812 Chip Size, Fast Trip Time, Low DCR Resistance
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • AEC-Q Compliant
  • Meets Bel automotive qualification* * - Largely based on internal AEC-Q test plan

Applications

AI Translation
  • Circuit Protection