LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZRB0600FF1A product image
Images for reference only

Bel Fuse 0ZRB0600FF1ARoHS

Manufacturer
MPN
0ZRB0600FF1A
LCSC Part #
C3762696
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 30V 6A TH
Datasheetpdf iconBel Fuse 0ZRB0600FF1A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2387$ 0.24
200+$ 0.0924$ 18.48
500+$ 0.0892$ 44.60
1,000+$ 0.0876$ 87.60
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current6A
Pitch-
Current - Max40A
Power Dissipation3.5W
Trip Current12A
Height-
Length16.5mm
Width-
Time to Trip(Max)16s
Resistance @ 25℃5mΩ
Resistance - Post Trip (R1) (Max)40mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Applications

AI Translation
  • Circuit Protection
  • Overcurrent/Overtemperature Fault Protection