LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse MINISMDC125F-2 product image
Images for reference only

Littelfuse MINISMDC125F-2RoHS

Manufacturer
MPN
MINISMDC125F-2
LCSC Part #
C3762685
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 6V 2.94A 1812
Datasheetpdf iconLittelfuse MINISMDC125F-2
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3972$ 0.40
10+$ 0.3874$ 3.87
30+$ 0.3825$ 11.48
100+$ 0.376$ 37.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current1.25A
Pitch-
Current - Max100A
Power Dissipation800mW
Trip Current2.5A
Height0.48mm
Length5.4mm
Width3.2mm
Time to Trip(Max)2.5s
Resistance @ 25℃50mΩ
Resistance - Post Trip (R1) (Max)140mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece