LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZRB0300FF1A product image
Images for reference only

Bel Fuse 0ZRB0300FF1ARoHS

Manufacturer
MPN
0ZRB0300FF1A
LCSC Part #
C3762670
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 30V 3A TH
Datasheetpdf iconBel Fuse 0ZRB0300FF1A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1551$ 0.16
200+$ 0.06$ 12.00
500+$ 0.0579$ 28.95
1,000+$ 0.0569$ 56.90
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current3A
Pitch-
Current - Max40A
Power Dissipation2W
Trip Current6A
Height-
Length11.4mm
Width-
Time to Trip(Max)10.8s
Resistance @ 25℃20mΩ
Resistance - Post Trip (R1) (Max)80mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Applications

AI Translation
  • Circuit Protection
  • Overcurrent/Overtemperature Fault Protection