LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 0805L100WR-A product image
Images for reference only

Littelfuse 0805L100WR-ARoHS

Manufacturer
MPN
0805L100WR-A
LCSC Part #
C3762660
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 6V 1A 0805
Datasheetpdf iconLittelfuse 0805L100WR-A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4251$ 0.43
200+$ 0.1645$ 32.90
500+$ 0.1588$ 79.40
1,000+$ 0.1559$ 155.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current1A
Pitch-
Current - Max40A
Power Dissipation600mW
Trip Current1.95A
Height-
Length-
Width-
Time to Trip(Max)300ms
Resistance @ 25℃60mΩ
Resistance - Post Trip (R1) (Max)210mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 0805L series PTC provides surface-mount overcurrent protection for space-constrained applications requiring resettable protection.

Features

AI Translation
  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault current
  • Compact design saves board space
  • Low resistance
  • Low-profile design
  • Compatible with high-temperature solder

Applications

AI Translation
  • USB peripherals
  • Disk drives
  • CD-ROM
  • Motherboard and peripheral plug-and-play protection
  • Mobile phones
  • Battery and port protection