LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTCCL05H940ETE product image
Images for reference only

VISHAY PTCCL05H940ETERoHS

Manufacturer
MPN
PTCCL05H940ETE
LCSC Part #
C3762642
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 60V 94mA TH
Datasheetpdf iconVISHAY PTCCL05H940ETE
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerVISHAY
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current94mA
Pitch-
Current - Max800mA
Trip Current145mA
Height-
Length-
Width-
Resistance @ 25℃50Ω
Time to Trip(Max)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

These directly heated ceramic-based thermistors have a positive temperature coefficient and are primarily intended for overload protection. They consist of a ceramic pellet soldered between two tinned CCS wires and coated with a UL 94 V-0 high temperature hard silicone lacquer. Bare metalized pellets are available on request.

Features

AI Translation
  • Wide range of trip and non-trip currents: From 94 mA up to 2 A for the trip current
  • Small ratio between trip and non-trip currents (It/Int = 1.5 at 25 ℃)
  • High maximum overload current (up to 23 A)
  • Leaded parts withstand mechanical stresses and vibration
  • UL file E148885 according to XGPU standard UL1434
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • Overload (current, voltage, temperature) protection in:
  • Industrial electronics
  • Consumer electronics
  • Electronic data processing