LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse LR4-380XF product image
Images for reference only

Littelfuse LR4-380XFRoHS

Manufacturer
MPN
LR4-380XF
LCSC Part #
C3762631
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 15V
Datasheetpdf iconLittelfuse LR4-380XF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1669$ 0.17
200+$ 0.0646$ 12.92
500+$ 0.0623$ 31.15
1,000+$ 0.0612$ 61.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Operating Temperature-
Voltage - Max15V
Hold Current-
Pitch-
Current - Max100A
Power Dissipation2.5W
Trip Current-
Height-
Length-
Width-
Time to Trip(Max)-
Resistance @ 25℃13mΩ
Resistance - Post Trip (R1) (Max)37mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated voltage: 15V max
  • Rated current: 100A max
  • Terminals: Nickel, nominal thickness 0.125mm
  • Soldering: Lead-free
  • Tape: Polyester (white), width 22mm
  • Marking: (Color: green), manufacturer marking X, E38, part identification, lot identification
  • Compliant with RoHS Directive 2002/95/EC
  • Compliant with ELV Directive 2000/53/EC