LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS MF-RG650-0-14 product image
Images for reference only

BOURNS MF-RG650-0-14RoHS

Manufacturer
MPN
MF-RG650-0-14
LCSC Part #
C3762619
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 16V 6.5A TH
Datasheetpdf iconBOURNS MF-RG650-0-14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4829$ 0.48
200+$ 0.1867$ 37.34
500+$ 0.1805$ 90.25
1,000+$ 0.1774$ 177.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBOURNS
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current6.5A
Pitch-
Current - Max100A
Power Dissipation3W
Trip Current11.1A
Height-
Length-
Width-
Time to Trip(Max)33s
Resistance @ 25℃8.8mΩ
Resistance - Post Trip (R1) (Max)24mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Applications

AI Translation
  • Automotive applications
  • Space-constrained applications requiring fast tripping