LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MPTR36V120 product image
Images for reference only

Meritek MPTR36V120RoHS

Manufacturer
MPN
MPTR36V120
LCSC Part #
C3762586
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 36V 1.2A TH
Datasheetpdf iconMeritek MPTR36V120
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2104$ 0.21
200+$ 0.0815$ 16.30
500+$ 0.0786$ 39.30
1,000+$ 0.0772$ 77.20
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max36V
Hold Current1.2A
Pitch-
Current - Max40A
Power Dissipation780mW
Trip Current2.3A
Height-
Length-
Width-
Time to Trip(Max)-
Resistance @ 25℃74mΩ
Resistance - Post Trip (R1) (Max)180mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Operating temperature: -40°C ~ 85°C, high-temperature version up to 125°C
  • Operating current: 0.05A ~ 15.0A
  • Maximum voltage: 16V ~ 90V
  • Suitable for various electronic applications
  • UL/cUL safety certified, certificate no.: E223037
  • TUV safety certified, certificate no.: R50223766