LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZRC0075FF1E product image
Images for reference only

Bel Fuse 0ZRC0075FF1ERoHS

Manufacturer
MPN
0ZRC0075FF1E
LCSC Part #
C3762564
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 90V 750mA TH
Datasheetpdf iconBel Fuse 0ZRC0075FF1E

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max90V
Hold Current750mA
Pitch-
Current - Max40A
Power Dissipation920mW
Trip Current1.5A
Height-
Length-
Width-
Resistance @ 25℃250mΩ
Time to Trip(Max)6.3s
Resistance - Post Trip (R1) (Max)600mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Hold Current, 90V rating - replaces 30, 60 and 72V rated devices
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • AEC - Q Compliant
  • Meets Bel automotive qualification* - Largely based on internal AEC - Q test plan

Applications

AI Translation
  • Circuit Protection
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1363$ 0.14
200+$ 0.0528$ 10.56
500+$ 0.0509$ 25.45
1,000+$ 0.05$ 50.00
Standard Packaging3000/Full Box
Better price for more quantity?
$