LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS MF-RG400-AP-14 product image
Images for reference only

BOURNS MF-RG400-AP-14RoHS

Manufacturer
MPN
MF-RG400-AP-14
LCSC Part #
C3762561
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 16V 4A TH
Datasheetpdf iconBOURNS MF-RG400-AP-14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4674$ 0.47
200+$ 0.1821$ 36.42
500+$ 0.1744$ 87.20
1,000+$ 0.1713$ 171.30
Standard Packaging4000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBOURNS
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current4A
Pitch-
Current - Max100A
Power Dissipation-
Trip Current6.8A
Height-
Length9.9mm
Width-
Resistance @ 25℃21mΩ
Time to Trip(Max)20s
Resistance - Post Trip (R1) (Max)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Applications

AI Translation
  • Automotive applications
  • Space-constrained applications requiring fast tripping