LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B57464S0400M000 product image
  • B57464S0400M000 thumbnail 1
  • B57464S0400M000 thumbnail 2
  • B57464S0400M000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK B57464S0400M000RoHS

Manufacturer
MPN
B57464S0400M000
LCSC Part #
C3762541
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 265V
Datasheetpdf iconTDK B57464S0400M000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.377$ 2.38
10+$ 2.0207$ 20.21
30+$ 1.7985$ 53.96
200+$ 1.5703$ 314.06
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Inrush Current Limiters (ICL)
ManufacturerTDK
Packaging-
Resistance @ 25℃40Ω
Width-
Height-
Voltage - Max265V
Hold Current-
Current - Max4.4A
Length-
Power Dissipation6.7W
Trip Current-
Pitch7.5mm
Time to Trip(Max)-
Operating Temperature0℃~+65℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • Black epoxy-coated NTC thermistor disc
  • Flame-retardant coating material (UL 94 V-0 certified)
  • Tinned copper wire bent leads
  • Lead pitch 7.5mm
  • High electrical characteristics stability
  • Terminals solderable per IEC 60068-2-20 test ta. Method 1
  • Inrush current limiter (ICL) supporting EN 61000 compliance for power supply circuits
  • Suitable for series connection up to 265V rms
  • UL recognized (E69802)
  • CQC certified (CQC09001040539)
  • RoHS compliant

Applications

AI Translation
  • NTC thermistor for inrush current limiting in peripheral communication equipment, such as switch mode power supplies.