LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZRC0135FF1A product image
Images for reference only

Bel Fuse 0ZRC0135FF1ARoHS

Manufacturer
MPN
0ZRC0135FF1A
LCSC Part #
C3762526
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 90V 1.35A TH
Datasheetpdf iconBel Fuse 0ZRC0135FF1A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1603$ 0.16
200+$ 0.0621$ 12.42
500+$ 0.0599$ 29.95
1,000+$ 0.0588$ 58.80
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max90V
Hold Current1.35A
Pitch-
Current - Max40A
Power Dissipation1.7W
Trip Current2.7A
Height-
Length-
Width-
Resistance @ 25℃120mΩ
Time to Trip(Max)9.6s
Resistance - Post Trip (R1) (Max)300mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Low Hold Current, 90V rating - replaces 30, 60 and 72V rated devices
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • AEC - Q Compliant
  • Meets Bel automotive qualification* - Largely based on internal AEC - Q test plan

Applications

AI Translation
  • Circuit Protection