LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse AHEF100 product image
Images for reference only

Littelfuse AHEF100RoHS

Manufacturer
MPN
AHEF100
LCSC Part #
C3762466
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 32V 1A TH
Datasheetpdf iconLittelfuse AHEF100
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1362$ 0.14
200+$ 0.0528$ 10.56
500+$ 0.0509$ 25.45
1,000+$ 0.05$ 50.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-40℃~+125℃
Voltage - Max32V
Hold Current1A
Current - Max100A
Trip Current1.9A
Time to Trip(Max)6.2s
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)430mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece