Littelfuse RHEF750
| Manufacturer | |
| MPN | RHEF750 |
| LCSC Part # | C3762462 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 7.5A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 7.5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 4.5W | |
| Trip Current | 13.1A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 9.4mΩ | |
| Time to Trip(Max) | 7s | |
| Resistance - Post Trip (R1) (Max) | 15.3mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse PolySwitch radial leaded devices represent the most comprehensive and complete PPTC product family in the industry today. The RHEF series features a flatter thermal derating characteristic, with an operating temperature up to 125°C.
Features
AI Translation
- Resettable and one-time overcurrent protection devices
- Multiple package sizes and termination options
- Compatible with high-volume electronic assembly
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- Satellite video receivers
- CD-ROM
- Industrial control
- Game consoles
- Transformers
- Battery packs
- Computer motherboards
- Telephones
- Modems
- Fax machines
- USB hubs, ports, and peripherals
- Analog and digital line cards
- Printers
- IEEE 1394 ports
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1647 | $ 0.16 |
| 200+ | $ 0.0638 | $ 12.76 |
| 500+ | $ 0.0616 | $ 30.80 |
| 1,000+ | $ 0.0604 | $ 60.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 7.5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 4.5W | |
| Trip Current | 13.1A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 9.4mΩ | |
| Time to Trip(Max) | 7s | |
| Resistance - Post Trip (R1) (Max) | 15.3mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse PolySwitch radial leaded devices represent the most comprehensive and complete PPTC product family in the industry today. The RHEF series features a flatter thermal derating characteristic, with an operating temperature up to 125°C.
Features
AI Translation
- Resettable and one-time overcurrent protection devices
- Multiple package sizes and termination options
- Compatible with high-volume electronic assembly
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- Satellite video receivers
- CD-ROM
- Industrial control
- Game consoles
- Transformers
- Battery packs
- Computer motherboards
- Telephones
- Modems
- Fax machines
- USB hubs, ports, and peripherals
- Analog and digital line cards
- Printers
- IEEE 1394 ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

