LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON PTR060V0075-BK1 product image
Images for reference only

EATON PTR060V0075-BK1RoHS

Manufacturer
MPN
PTR060V0075-BK1
LCSC Part #
C3762453
Packaging
Through Hole
Customer #
Key Attributes
250mΩ Through Hole PTC Resettable Fuses RoHS
Datasheetpdf iconEATON PTR060V0075-BK1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerEATON
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max-
Hold Current-
Pitch-
Current - Max-
Power Dissipation-
Trip Current-
Height-
Length-
Width-
Resistance @ 25℃250mΩ
Time to Trip(Max)-
Resistance - Post Trip (R1) (Max)600mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • PolyTron Radial Leaded Through-Hole PTC Devices
  • 60V maximum
  • Current ratings from 0.10A to 3.75A
  • Fast trip time
  • Low resistance
  • Halogen-free, lead-free, RoHS compliant

Applications

AI Translation
  • Medical devices
  • White goods
  • Industrial power transmission
  • Telecommunications
  • Computers and peripherals
  • Consumer and automotive electronics
  • Rechargeable battery packs
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0761$ 0.08
200+$ 0.0295$ 5.90
500+$ 0.0285$ 14.25
1,000+$ 0.028$ 28.00
Standard Packaging500/Full Box
Better price for more quantity?
$