LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol YQS5878PTF product image
Images for reference only

Amphenol YQS5878PTFRoHS

Manufacturer
MPN
YQS5878PTF
LCSC Part #
C3762437
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 240V 45mA TH
Datasheetpdf iconAmphenol YQS5878PTF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0177$ 2.02
200+$ 0.7806$ 156.12
500+$ 0.7543$ 377.15
1,000+$ 0.7405$ 740.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerAmphenol
PackagingThrough Hole
Operating Temperature-
Voltage - Max240V
Hold Current45mA
Pitch-
Current - Max-
Trip Current120mA
Height8.4mm
Length16.5mm
Width6.9mm
Time to Trip(Max)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

Thermometrics PTF Series consists of a range of radially-wired bare PTC disc thermistors.

Features

AI Translation
  • Low cost solid state fuse
  • Available in a broad range of resistances, transition temperatures and voltage ratings
  • Exhibits large positive increases in resistance with temperature
  • Resistance/temperature characteristic is infinitely repeatable and has no hysteresis associated with its action
  • Proven quality and reliability over many years of manufacturing

Applications

AI Translation
  • Designed for general purpose over-current and short-circuit protection