LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MPTS2920L185R product image
Images for reference only

Meritek MPTS2920L185RRoHS

Manufacturer
MPN
MPTS2920L185R
LCSC Part #
C3762429
Packaging
SMD,5.1x7.4mm
Customer #
Key Attributes
PTC RESET FUSE 33V 1.85A SMD
Datasheetpdf iconMeritek MPTS2920L185R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1137$ 0.11
200+$ 0.044$ 8.80
500+$ 0.0425$ 21.25
1,000+$ 0.0417$ 41.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
PackagingSMD,5.1x7.4mm
Operating Temperature-40℃~+85℃
Voltage - Max33V
Hold Current1.85A
Pitch-
Current - Max100A
Power Dissipation1.5W
Trip Current3.7A
Height-
Length-
Width-
Time to Trip(Max)2.5s
Resistance @ 25℃40mΩ
Resistance - Post Trip (R1) (Max)150mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Operating current: 0.01A ~ 5.0A
  • Maximum voltage: 6V ~ 60V
  • Temperature range: -40°C to 85°C
  • Ideal for high-density applications
  • Faster trip time than standard SMD devices
  • Solid-state, surface-mountable: 0603, 0805, 1206, 1210, 1812, 2920
  • UL/cUL safety certified: File No. E223037
  • TUV safety certified: File No. R50223766