Bel Fuse 0ZCG0110FF2C
| Manufacturer | |
| Mfr. Part # | 0ZCG0110FF2C |
| LCSC Part # | C3762367 |
| Package | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 8V 1.1A 1812 |
| Description | Polymeric PTC Resettable Fuse 8V 1.1A Surface Mount 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2115 | $ 1.06 |
50+ | $ 0.1654 | $ 8.27 |
150+ | $ 0.1457 | $ 21.86 |
500+ | $ 0.121 | $ 60.50 |
2,000+ | $ 0.11 | $ 220.00 |
4,000+ | $ 0.1035 | $ 414.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$