LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MPRV240V150 product image
Images for reference only

Meritek MPRV240V150RoHS

Manufacturer
MPN
MPRV240V150
LCSC Part #
C3762316
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 240V 1.5A TH
Datasheetpdf iconMeritek MPRV240V150

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max240V
Hold Current1.5A
Pitch-
Current - Max15A
Power Dissipation3.7W
Trip Current3A
Height-
Length-
Width-
Resistance @ 25℃120mΩ
Time to Trip(Max)23s
Resistance - Post Trip (R1) (Max)320mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5831$ 0.58
200+$ 0.2268$ 45.36
500+$ 0.2191$ 109.55
1,000+$ 0.2145$ 214.50
Standard Packaging100/Full Box
Better price for more quantity?
$