TDK B59955C0160A051
| Manufacturer | |
| MPN | B59955C0160A051 |
| LCSC Part # | C3762307 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 20V 950mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 20V | |
| Hold Current | 950mA | |
| Current - Max | 5.5A | |
| Trip Current | 1.9A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lead-free terminals
- Marking: Type, manufacturer's logo, reference temperature in °C and date code YYWW (no date code for types with Wmax = 4 mm)
- Low resistance
- For rated currents of up to 1.8 A
- UL approval to UL 1434 for Vmax = 15 V and VB = 12 V (file number E69802)
- Qualification based on AEC-Q200, Rev. D (except: B59935C* and B59995C*)
- RoHS-compatible
Applications
AI Translation
- Overcurrent protection
- Short circuit protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7698 | $ 0.77 |
| 200+ | $ 0.2978 | $ 59.56 |
| 500+ | $ 0.2885 | $ 144.25 |
| 1,000+ | $ 0.2823 | $ 282.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 20V | |
| Hold Current | 950mA | |
| Current - Max | 5.5A | |
| Trip Current | 1.9A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lead-free terminals
- Marking: Type, manufacturer's logo, reference temperature in °C and date code YYWW (no date code for types with Wmax = 4 mm)
- Low resistance
- For rated currents of up to 1.8 A
- UL approval to UL 1434 for Vmax = 15 V and VB = 12 V (file number E69802)
- Qualification based on AEC-Q200, Rev. D (except: B59935C* and B59995C*)
- RoHS-compatible
Applications
AI Translation
- Overcurrent protection
- Short circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

