LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON SCF9550-45-20L product image
Images for reference only

EATON SCF9550-45-20LRoHS

Manufacturer
MPN
SCF9550-45-20L
LCSC Part #
C3762246
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 80V
Datasheetpdf iconEATON SCF9550-45-20L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8039$ 3.80
200+$ 1.4732$ 294.64
500+$ 1.4207$ 710.35
1,000+$ 1.396$ 1396.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerEATON
Packaging-
Operating Temperature-20℃~+60℃
Voltage - Max80V
Hold Current-
Pitch-
Current - Max45A
Trip Current-
Height-
Length9.5mm
Width5mm
Time to Trip(Max)1min
Resistance @ 25℃0.5mΩ
Resistance - Post Trip (R1) (Max)0.5mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece