Littelfuse TRF250-120T-R2-B-0.5
| Manufacturer | |
| MPN | TRF250-120T-R2-B-0.5 |
| LCSC Part # | C3762235 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 120mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 120mA | |
| Current - Max | 3A | |
| Trip Current | 240mA | |
| Time to Trip(Max) | 750ms | |
| Resistance @ 25℃ | 8Ω | |
| Resistance - Post Trip (R1) (Max) | 16Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum continuous operating voltage (VmcO) at 20°C: 60VDC
- Maximum interrupting current (IInT) at 20°C: 3ARMS
- Fault rating at 20°C: 250 VRMS, 3A, 10 applications
- Resistance match at 20°C: 0.5 ohms
- Lightning protection capability at 20°C: 1.5kV per ITU-T K.20, K.21
- Helps equipment meet ITU-T K.20, K.21 recommendations
- Helps equipment meet Telcordia GR1089 intra-building requirements
- Lead material: 22 AWG tinned copper (nominal diameter 0.64mm [0.025"])
- External coating material: cured flame-retardant epoxy polymer, compliant with UL94 V-0
- Marking: center-10-center
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1309 | $ 0.13 |
| 200+ | $ 0.0507 | $ 10.14 |
| 500+ | $ 0.0489 | $ 24.45 |
| 1,000+ | $ 0.048 | $ 48.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 120mA | |
| Current - Max | 3A | |
| Trip Current | 240mA | |
| Time to Trip(Max) | 750ms | |
| Resistance @ 25℃ | 8Ω | |
| Resistance - Post Trip (R1) (Max) | 16Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum continuous operating voltage (VmcO) at 20°C: 60VDC
- Maximum interrupting current (IInT) at 20°C: 3ARMS
- Fault rating at 20°C: 250 VRMS, 3A, 10 applications
- Resistance match at 20°C: 0.5 ohms
- Lightning protection capability at 20°C: 1.5kV per ITU-T K.20, K.21
- Helps equipment meet ITU-T K.20, K.21 recommendations
- Helps equipment meet Telcordia GR1089 intra-building requirements
- Lead material: 22 AWG tinned copper (nominal diameter 0.64mm [0.025"])
- External coating material: cured flame-retardant epoxy polymer, compliant with UL94 V-0
- Marking: center-10-center
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

