LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RHEF550 product image
Images for reference only

Littelfuse RHEF550RoHS

Manufacturer
MPN
RHEF550
LCSC Part #
C3762192
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 16V 5.5A TH
Datasheetpdf iconLittelfuse RHEF550
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1199$ 0.12
200+$ 0.0465$ 9.30
500+$ 0.0448$ 22.40
1,000+$ 0.044$ 44.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-
Voltage - Max16V
Hold Current5.5A
Pitch-
Current - Max100A
Power Dissipation3.5W
Trip Current10A
Height-
Length-
Width-
Time to Trip(Max)-
Resistance @ 25℃15mΩ
Resistance - Post Trip (R1) (Max)37mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Rated Voltage: 16VDC max
  • Rated Current: 100A max
  • Insulation Material: Cured flame-retardant epoxy polymer, compliant with UL94 V-0
  • Lead Material: 20 AWG tinned copper (nominal diameter 0.8mm [0.032])
  • Marking: Manufacturer marking H5.5, part identification, and lot identification
  • Halogen-Free: Br≤900ppm, Cl≤900ppm, Br+Cl≤1500ppm