TDK B59990C0080A070
| Manufacturer | |
| MPN | B59990C0080A070 |
| LCSC Part # | C3762128 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 63V 30mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 63V | |
| Hold Current | 30mA | |
| Pitch | - | |
| Current - Max | 700mA | |
| Power Dissipation | - | |
| Trip Current | 60mA | |
| Height | 7.5mm | |
| Length | 25mm | |
| Width | 4mm | |
| Resistance @ 25℃ | 36.3Ω | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 55Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lead-free terminals
- Wide rated current range: 30 mA to 1 A
- Marking: part number, manufacturer logo, reference temperature (in ℃), and date code YYYWW (no date code for models with maximum width w = 4 mm)
- Compliant with UL 1434 at reference temperatures T_ref = 120℃ and 130℃, V_max = 65 V, V_R = 63 V (File No. E69802)
- Compliant with UL 1434 at reference temperature T_ref = 80℃, V_max = 63 V, V_R = 50 V (File No. E69802)
- VDE approval for selected part numbers (License No. 104843)
- IECQ certification for selected part numbers (File No. 101-QA-2)
- RoHS compliant
Applications
AI Translation
- Overcurrent protection
- Short-circuit protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.195 | $ 0.20 |
| 200+ | $ 0.0755 | $ 15.10 |
| 500+ | $ 0.0729 | $ 36.45 |
| 1,000+ | $ 0.0716 | $ 71.60 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 63V | |
| Hold Current | 30mA | |
| Pitch | - | |
| Current - Max | 700mA | |
| Power Dissipation | - | |
| Trip Current | 60mA | |
| Height | 7.5mm | |
| Length | 25mm | |
| Width | 4mm | |
| Resistance @ 25℃ | 36.3Ω | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 55Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lead-free terminals
- Wide rated current range: 30 mA to 1 A
- Marking: part number, manufacturer logo, reference temperature (in ℃), and date code YYYWW (no date code for models with maximum width w = 4 mm)
- Compliant with UL 1434 at reference temperatures T_ref = 120℃ and 130℃, V_max = 65 V, V_R = 63 V (File No. E69802)
- Compliant with UL 1434 at reference temperature T_ref = 80℃, V_max = 63 V, V_R = 50 V (File No. E69802)
- VDE approval for selected part numbers (License No. 104843)
- IECQ certification for selected part numbers (File No. 101-QA-2)
- RoHS compliant
Applications
AI Translation
- Overcurrent protection
- Short-circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

