Bel Fuse 0ZSA0350FF1E
| Manufacturer | |
| MPN | 0ZSA0350FF1E |
| LCSC Part # | C3762122 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 3.5A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 3.5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 2.5W | |
| Trip Current | 6.3A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 17mΩ | |
| Resistance - Post Trip (R1) (Max) | 50mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile
- Solid state
- Operating (hold current) range: 1.2A - 4.2A
- Maximum voltage: 15V - 30VDC
- Temperature range: -40°C to 85°C
- Agency approvals:
- TUV (standard EN62319-1-1, certificate R50102187)
- UL component (standard UL1434, file E305051)
- UL conditions of acceptability:
- These devices have been investigated for use in safety circuits, suitable for use as a limiting device.
- These devices are calibrated to limit current to 8 amperes within 5 seconds per ANSI/NFPA 70 "National Electrical Code."
- Lead-free
- Halogen-free
Applications
AI Translation
- Rechargeable battery packs
- Lithium batteries and battery packs
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3562 | $ 0.36 |
| 200+ | $ 0.1379 | $ 27.58 |
| 500+ | $ 0.133 | $ 66.50 |
| 1,000+ | $ 0.1307 | $ 130.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 3.5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 2.5W | |
| Trip Current | 6.3A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 17mΩ | |
| Resistance - Post Trip (R1) (Max) | 50mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile
- Solid state
- Operating (hold current) range: 1.2A - 4.2A
- Maximum voltage: 15V - 30VDC
- Temperature range: -40°C to 85°C
- Agency approvals:
- TUV (standard EN62319-1-1, certificate R50102187)
- UL component (standard UL1434, file E305051)
- UL conditions of acceptability:
- These devices have been investigated for use in safety circuits, suitable for use as a limiting device.
- These devices are calibrated to limit current to 8 amperes within 5 seconds per ANSI/NFPA 70 "National Electrical Code."
- Lead-free
- Halogen-free
Applications
AI Translation
- Rechargeable battery packs
- Lithium batteries and battery packs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

