LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON PTS06039V020 product image
Images for reference only

EATON PTS06039V020RoHS

Manufacturer
MPN
PTS06039V020
LCSC Part #
C3762114
Packaging
0603
Customer #
Key Attributes
PTC RESET FUSE 9V 200mA 0603
Datasheetpdf iconEATON PTS06039V020
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3072$ 1.54
50+$ 0.2429$ 12.15
150+$ 0.2153$ 32.30
500+$ 0.181$ 90.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerEATON
Packaging0603
Operating Temperature-40℃~+85℃
Voltage - Max9V
Hold Current200mA
Pitch-
Current - Max4A
Power Dissipation500mW
Trip Current500mA
Height-
Length-
Width-
Time to Trip(Max)600ms
Resistance @ 25℃300mΩ
Resistance - Post Trip (R1) (Max)

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Positive Temperature Coefficient (PTC)
  • Surface mount resettable fuse
  • Low resistance
  • Compact 0603 (1608 metric) package
  • Voltage rating 6V ~ 15V
  • Current rating 0.04A ~ 0.35A
  • Fast trip time

Applications

AI Translation
  • Data ports
  • Micro motors and fans
  • Low-voltage test and measurement
  • Low-voltage handheld devices
  • PC-based medical equipment
  • USB protection
  • Secondary Li-ion battery protection
  • Gaming consoles, set-top boxes
  • Battery charging and charging interfaces