muRata PRG21BC0R6MM1RA
| Manufacturer | |
| MPN | PRG21BC0R6MM1RA |
| LCSC Part # | C3762088 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 420mA 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Operating Temperature | - | |
| Voltage - Max | 6V | |
| Hold Current | 420mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Trip Current | 920mA | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Width | 1.45mm | |
| Resistance @ 25℃ | 600mΩ | |
| Time to Trip(Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2568 | $ 1.26 |
| 10+ | $ 1.0456 | $ 10.46 |
| 30+ | $ 0.9294 | $ 27.88 |
| 100+ | $ 0.7966 | $ 79.66 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Operating Temperature | - | |
| Voltage - Max | 6V | |
| Hold Current | 420mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Trip Current | 920mA | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Width | 1.45mm | |
| Resistance @ 25℃ | 600mΩ | |
| Time to Trip(Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

